Part Details for CBC5W1M100TS by Amphenol Positronic
Overview of CBC5W1M100TS by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC5W1M100TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBC5W1M100TS
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W1M CRIMP GF SS RoHS: Not Compliant | 0 |
|
$11.5500 / $17.7100 | Order Now |
DISTI #
POSCBC5W1M100TS
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
32576667
|
Verical | Standard DensityCrimp RemovableContact D-SubminiatureConnector Min Qty: 2 Package Multiple: 1 | Americas - 105 |
|
$8.9584 / $11.6459 | Buy Now |
DISTI #
POSCBC5W1M100TS
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC5W1M100TS
|
PEI Genesis | COMBO 5W1M CRIMP GF SS Min Qty: 1 | 105 |
|
$7.8100 / $8.9000 | Buy Now |
Part Details for CBC5W1M100TS
CBC5W1M100TS CAD Models
CBC5W1M100TS Part Data Attributes
|
CBC5W1M100TS
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC5W1M100TS
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |