Part Details for CBC47W1S100ES/AA by Amphenol Positronic
Overview of CBC47W1S100ES/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC47W1S100ES/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-CBC47W1S100ES/AA-ND
|
DigiKey | CONN D-SUB RCPT 47POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
32 In Stock |
|
$54.3620 / $57.6200 | Buy Now |
DISTI #
276-CBC47W1S100ES/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 47W1F CRIMP GF SS RoHS: Compliant | 0 |
|
$71.0500 / $88.1600 | Order Now |
DISTI #
POSCBC47W1S100ES/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
32576915
|
Verical | CBC47W1S100ES/AA Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$57.7385 / $65.8227 | Buy Now |
DISTI #
POSCBC47W1S100ES/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC47W1S100ES/AA
|
PEI Genesis | COMBO 47W1F CRIMP GF SS Min Qty: 1 | 32 |
|
$50.7400 / $53.7800 | Buy Now |
Part Details for CBC47W1S100ES/AA
CBC47W1S100ES/AA CAD Models
CBC47W1S100ES/AA Part Data Attributes
|
CBC47W1S100ES/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC47W1S100ES/AA
Amphenol Positronic
D Subminiature Connector, 47 Contact(s), Female, Crimp Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S46P1 | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |