Part Details for CBC46W4S10ANT20/AA by Amphenol Positronic
Overview of CBC46W4S10ANT20/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC46W4S10ANT20/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBC46W4S10NT20
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$333.6800 | Order Now |
DISTI #
POSCBC46W4S10ANT20/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC46W4S10ANT20/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBC46W4S10ANT20/AA
CBC46W4S10ANT20/AA CAD Models
CBC46W4S10ANT20/AA Part Data Attributes
|
CBC46W4S10ANT20/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC46W4S10ANT20/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.668 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S42P4 | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.12 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CBC46W4S10ANT20/AA
This table gives cross-reference parts and alternative options found for CBC46W4S10ANT20/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC46W4S10ANT20/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD46W4F3S60TS/AA | Amphenol Positronic | $58.2244 | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, #4-40, | CBC46W4S10ANT20/AA vs CBD46W4F3S60TS/AA |
CBD46W4F200ES/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, Hole .120, | CBC46W4S10ANT20/AA vs CBD46W4F200ES/AA |
CBD46W4F20ANT2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, Hole .120, | CBC46W4S10ANT20/AA vs CBD46W4F20ANT2X |
CBD46W4F300E2S/AA | Amphenol Positronic | $58.0620 | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, Hole .120, | CBC46W4S10ANT20/AA vs CBD46W4F300E2S/AA |
CBD46W4F300E0/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, Hole .120, | CBC46W4S10ANT20/AA vs CBD46W4F300E0/AA |
CBD46W4F3S0TS/AA | Amphenol Positronic | $61.8296 | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, #4-40, | CBC46W4S10ANT20/AA vs CBD46W4F3S0TS/AA |
CBD46W4F3700E2S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, Hole .120, | CBC46W4S10ANT20/AA vs CBD46W4F3700E2S/AA |
CBD46W4F200E30/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, Hole .120, | CBC46W4S10ANT20/AA vs CBD46W4F200E30/AA |
CBD46W4F6500E2S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, Hole .120, | CBC46W4S10ANT20/AA vs CBD46W4F6500E2S/AA |
CBD46W4F36S60TS/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 46 Contact(s), Female, 0.12 inch Pitch, Solder Terminal, #4-40, | CBC46W4S10ANT20/AA vs CBD46W4F36S60TS/AA |