There are no models available for this part yet.
Overview of CBC43W2S10000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBC43W2S10000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CBC43W2S10000/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$78.6546 / $205.1300 | Buy Now | |
DISTI #
276-CBC43W2S10000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 43P Crimp 43W2 Zinc Shell RoHS RoHS: Compliant | 0 |
|
$57.6600 / $63.1400 | Order Now | |
DISTI #
POSCBC43W2S10000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBC43W2S10000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
CBC43W2S10000/AA
|
PEI Genesis | COMBO 43W2F CRIMP GF ZINC Min Qty: 1 | 8 |
|
$33.1300 | Buy Now |