Part Details for CBC43W2M000E3Z/AA by Amphenol Positronic
Overview of CBC43W2M000E3Z/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC43W2M000E3Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC43W2M000E3Z/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$35.7818 / $93.2900 | Buy Now |
DISTI #
276-CBC43W2M000E3ZAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 43W2M CRIMP LC TIN RoHS: Compliant | 0 |
|
$18.6000 / $25.1200 | Order Now |
DISTI #
POSCBC43W2M000E3Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
34550995
|
Verical | Standard DensityCrimp RemovableContact D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$18.6807 | Buy Now |
DISTI #
POSCBC43W2M000E3Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC43W2M000E3Z/AA
|
PEI Genesis | COMBO 43W2M CRIMP LC TIN Min Qty: 1 | 25 |
|
$12.7200 / $13.4800 | Buy Now |