Part Details for CBC36W4M000V5S/AA by Amphenol Positronic
Overview of CBC36W4M000V5S/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC36W4M000V5S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC36W4M000V5S/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$41.7636 / $108.9500 | Buy Now |
DISTI #
276-CBC36W4M000V5SAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 36W4M CRIMP LC SS RoHS: Compliant | 0 |
|
$20.9300 / $28.2500 | Order Now |
DISTI #
POSCBC36W4M000V5S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
33815216
|
Verical | Standard DensityCrimp RemovableContact D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$20.8391 | Buy Now |
DISTI #
POSCBC36W4M000V5S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC36W4M000V5S/AA
|
PEI Genesis | COMBO 36W4M CRIMP LC SS Min Qty: 1 | 3 |
|
$16.0500 | Buy Now |
Part Details for CBC36W4M000V5S/AA
CBC36W4M000V5S/AA CAD Models
CBC36W4M000V5S/AA Part Data Attributes
|
CBC36W4M000V5S/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC36W4M000V5S/AA
Amphenol Positronic
D Subminiature Connector, 36 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole 0.12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S32P4 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA;IEC;UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |