Part Details for CBC3225T821MRV by TAIYO YUDEN
Results Overview of CBC3225T821MRV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC3225T821MRV Information
CBC3225T821MRV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CBC3225T821MRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0868
|
Newark | High Quality, inductor, hi Current Wound,1210, 820Uh20% ,t&r |Taiyo Yuden CBC3225T821MRV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
CBC3225T821MRV-ND
|
DigiKey | FIXED IND 820UH 80MA 15.6OHM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1190 | Buy Now |
DISTI #
CBC3225T821MRV
|
Avnet Americas | Power Inductor Wirewound 820uH 20% Emboss T/R - Tape and Reel (Alt: CBC3225T821MRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0866 | Buy Now |
DISTI #
963-CBC3225T821MRV
|
Mouser Electronics | Power Inductors - SMD 1210 820uH 20% 80mA 15.6ohms RoHS: Compliant | 0 |
|
$0.1050 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0962 / $0.1215 | Buy Now |
Part Details for CBC3225T821MRV
CBC3225T821MRV CAD Models
CBC3225T821MRV Part Data Attributes
|
CBC3225T821MRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T821MRV
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 15.6 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |