Part Details for CBC3225T1R5MR by TAIYO YUDEN
Overview of CBC3225T1R5MR by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC3225T1R5MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3555
|
Newark | Inductor, Hi Current Wound, 1210, 1.5Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T1R5MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
587-6191-1-ND
|
DigiKey | FIXED IND 1.5UH 1.31A 78MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
CBC3225T1R5MR
|
Avnet Americas | Ind Power Chip Wirewound 1.5uH 20% 100KHz Ferrite 1.31A 1210 T/R - Tape and Reel (Alt: CBC3225T1R5MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-CBC3225T1R5MR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T1R5M 1210 1.5uH 78mOhms 20% 1310mA HiCur RoHS: Compliant | 581 |
|
$0.0890 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0814 | Buy Now |
DISTI #
CBC3225T1R5MR
|
Avnet Americas | Ind Power Chip Wirewound 1.5uH 20% 100KHz Ferrite 1.31A 1210 T/R - Tape and Reel (Alt: CBC3225T1R5MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1.5UH 1.31A 78 MOHM | 1000-Authorized Distributor |
|
RFQ |
Part Details for CBC3225T1R5MR
CBC3225T1R5MR CAD Models
CBC3225T1R5MR Part Data Attributes:
|
CBC3225T1R5MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T1R5MR
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.31 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CBC3225T1R5MR
This table gives cross-reference parts and alternative options found for CBC3225T1R5MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC3225T1R5MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPA322525T1R5MR | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | CBC3225T1R5MR vs LLQPA322525T1R5MR |