Part Details for CBC3225T150MRV by TAIYO YUDEN
Overview of CBC3225T150MRV by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC3225T150MRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0952
|
Newark | Inductor, hi Current Wound ,1210 ,15Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T150MRV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
CBC3225T150MRV-ND
|
DigiKey | FIXED IND 15UH 590MA 253.5 MOHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1470 | Buy Now |
DISTI #
963-CBC3225T150MRV
|
Mouser Electronics | Power Inductors - SMD 1210 15uH 20% 0.59A 253.5mOhms RoHS: Compliant | 333 |
|
$0.1210 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1142 | Buy Now |
DISTI #
46071319
|
Verical | Inductor Power Chip Wirewound 15uH 20% 100KHz Ferrite 0.59A 0.2535Ohm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 | Americas - 1000 |
|
$0.0681 / $0.0714 | Buy Now |
Part Details for CBC3225T150MRV
CBC3225T150MRV CAD Models
CBC3225T150MRV Part Data Attributes:
|
CBC3225T150MRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T150MRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.2535 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.59 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |