Part Details for CBC3225T150MR by TAIYO YUDEN
Overview of CBC3225T150MR by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC3225T150MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3556
|
Newark | Inductor, Hi Current Wound, 1210, 15Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T150MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
587-5826-1-ND
|
DigiKey | FIXED IND 15UH 850MA 253.5 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4411 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
CBC3225T150MR
|
Avnet Americas | Ind Power Chip Wirewound 15uH 20% 100KHz Ferrite 850mA 1210 T/R - Tape and Reel (Alt: CBC3225T150MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-CBC3225T150MR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T150M 1210 15uH 253.5mOhms 20% 730mA RoHS: Compliant | 1976 |
|
$0.0890 / $0.2700 | Buy Now |
|
Future Electronics | Inductor Hi Current Wound 1210 15uH 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0814 | Buy Now |
DISTI #
CBC3225T150MR
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T150M 1210 15uH 253.5mOhms 20% 730mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1050 | Buy Now |
DISTI #
CBC3225T150MR
|
Avnet Americas | Ind Power Chip Wirewound 15uH 20% 100KHz Ferrite 850mA 1210 T/R - Tape and Reel (Alt: CBC3225T150MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
|
Ameya Holding Limited | FIXED IND 15UH 850MA 253.5 MOHM | 1000-Authorized Distributor |
|
RFQ | |
|
Chip1Cloud | FIXED IND 15UH 850MA 253.5 MOHM | 10900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | FIXED IND 15UH 850MA 253.5 MOHM | 150 |
|
$0.1166 | Buy Now |
Part Details for CBC3225T150MR
CBC3225T150MR CAD Models
CBC3225T150MR Part Data Attributes:
|
CBC3225T150MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T150MR
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2535 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.73 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |