-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0667
|
Newark | Inductor, low Rdc, hi Current Wound,1210,1000Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T102MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
587-CBC3225T102MRCT-ND
|
DigiKey | FIXED IND 1MH 100MA 16.9 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3456 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
CBC3225T102MR
|
Avnet Americas | Ind Power Wirewound 1mH 20% 100KHz Ferrite 100mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T102MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-CBC3225T102MR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T102M 1210 1000uH 20% RoHS: Compliant | 8976 |
|
$0.0860 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0814 | Buy Now |
DISTI #
CBC3225T102MR
|
Avnet Americas | Ind Power Wirewound 1mH 20% 100KHz Ferrite 100mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T102MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
|
Ameya Holding Limited | 1000-Authorized Distributor |
|
RFQ | ||
|
LCSC | 100mA 1mH 20% 100mA 1210 Power Inductors ROHS | 105 |
|
$0.0603 / $0.1019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC3225T102MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T102MR
TAIYO YUDEN
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 16.9 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30%TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |