-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0806
|
Newark | Inductor, Wirewound, 1000Uh, 0.1A, Inductance:1Mh, Dc Resistance Max:16.9Ohm, Self Resonant Frequency:-, Dc Current Rating:100Ma, Inductor Case/Package:-, Product Range:Cbc Series, Inductance Tolerance:± 10%, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC3225T102KR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 732 |
|
$0.1710 / $0.2810 | Buy Now |
DISTI #
68X1268
|
Newark | Inductor, Wirewound, 1000Uh, 0.1A, Inductance:1Mh, Dc Resistance Max:16.9Ohm, Self Resonant Frequency:1.6Mhz, Dc Current Rating:100Ma, Inductor Case/Package:-, Product Range:Cbc Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBC3225T102KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
587-3214-1-ND
|
DigiKey | FIXED IND 1MH 100MA 13 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
708183 In Stock |
|
$0.0948 / $0.2500 | Buy Now |
DISTI #
CBC3225T102KR
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 100 mA, Unshielded, 100 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T102KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 247000 |
|
$0.1106 | Buy Now |
DISTI #
55AC0806
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 100 mA, Unshielded, 100 mA, 3.2mm x 2.5mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 55AC0806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 732 Partner Stock |
|
$0.1350 / $0.2080 | Buy Now |
DISTI #
963-CBC3225T102KR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T102K 1210 1000uH 16.9Ohms 10% 100mA RoHS: Compliant | 477730 |
|
$0.0820 / $0.2500 | Buy Now |
|
Future Electronics | Fixed Inductors INDUCTOR, HI CURRENT WOUND, 1210, 1000uH10%, TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.0804 / $0.0926 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 1000uH 10% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R RoHS: Compliant |
17 In Stock |
|
$0.0860 / $0.1167 | Buy Now |
DISTI #
CBC3225T102KR
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T102K 1210 1000uH 16.9Ohms 10% 100mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 64000 In Stock |
|
$0.0810 / $0.1030 | Buy Now |
DISTI #
CBC3225T102KR
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 100 mA, Unshielded, 100 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T102KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 247000 |
|
$0.1106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC3225T102KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T102KR
TAIYO YUDEN
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 16.9 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |