Part Details for CBC3225T101KR by TAIYO YUDEN
Overview of CBC3225T101KR by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC3225T101KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-3065-1-ND
|
DigiKey | FIXED IND 100UH 340MA 1.82OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52163 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
CBC3225T101KR
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 340 mA, Unshielded, 270 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T101KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1106 | Buy Now |
DISTI #
CBC3225T101KR
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 340 mA, Unshielded, 270 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T101KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-CBC3225T101KR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T101K 1210 100uH 1820mOhms 10% 270mA RoHS: Compliant | 13073 |
|
$0.0890 / $0.2500 | Buy Now |
|
Future Electronics | FIXED IND 100UH 340MA 1.82 OHM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$0.0853 / $0.0976 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R RoHS: Compliant |
1000 In Stock |
|
$0.0847 / $0.1061 | Buy Now |
DISTI #
51615195
|
Verical | Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1905 | Americas - 1000 |
|
$0.1474 | Buy Now |
DISTI #
CBC3225T101KR
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T101K 1210 100uH 1820mOhms 10% 270mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0850 / $0.1030 | Buy Now |
DISTI #
CBC3225T101KR
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 340 mA, Unshielded, 270 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T101KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1106 | Buy Now |
DISTI #
CBC3225T101KR
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 340 mA, Unshielded, 270 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T101KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
Part Details for CBC3225T101KR
CBC3225T101KR CAD Models
CBC3225T101KR Part Data Attributes:
|
CBC3225T101KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T101KR
TAIYO YUDEN
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.82 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |