Part Details for CBC3225T100KRV by TAIYO YUDEN
Overview of CBC3225T100KRV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC3225T100KRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7587
|
Newark | Inductor, Wirewound, 10Uh, 10%, 1210, Inductance:10Μh, Dc Resistance Max:0.133Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:720Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC3225T100KRV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
29X7586
|
Newark | Inductor, Wirewound, 10Uh, 10%, 1210, Inductance:10Μh, Dc Resistance Max:0.133Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:720Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC3225T100KRV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2200 | Buy Now |
DISTI #
587-3702-1-ND
|
DigiKey | FIXED IND 10UH 720MA 172.9 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5193 In Stock |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
CBC3225T100KRV
|
Avnet Americas | Ind Power Wirewound 10uH 10% 100KHz 900mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T100KRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 | Buy Now |
DISTI #
963-CBC3225T100KRV
|
Mouser Electronics | Power Inductors - SMD 1210 10uH 172.9mOhms 10% 720mA RoHS: Compliant | 14513 |
|
$0.1210 / $0.3500 | Buy Now |
|
Future Electronics | 10µH Unshielded Wirewound Inductor 720mA 172.9mOhm Max 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1260 / $0.1380 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.72A 0.1729Ohm DCR 1210 Automotive T/R RoHS: Compliant | 0 |
|
$0.1255 / $0.1582 | Buy Now |
DISTI #
33363960
|
Verical | Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.72A 0.1729Ohm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 324 Package Multiple: 1 | Americas - 684 |
|
$0.0888 / $0.0966 | Buy Now |
DISTI #
CBC3225T100KRV
|
Avnet Americas | Ind Power Wirewound 10uH 10% 100KHz 900mA 1210 Embossed T/R - Tape and Reel (Alt: CBC3225T100KRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 | Buy Now |
Part Details for CBC3225T100KRV
CBC3225T100KRV CAD Models
CBC3225T100KRV Part Data Attributes:
|
CBC3225T100KRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T100KRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.1729 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.72 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |