-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7147
|
Newark | Inductor, Hi Current Wound, 1210, 10Uh?10%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T100KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
82T8591
|
Newark | Inductor, 10Uh, 900Ma, 10%, 23Mhz, Smd, Inductance:10Μh, Dc Resistance Max:0.133Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:900Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC3225T100KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
32M6184
|
Newark | Inductor, Wirewound, 10Uh, 0.9A, Inductance:10Μh, Dc Resistance Max:0.1729Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:900Ma, Inductor Case/Package:-, Product Range:Cbc Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBC3225T100KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
587-3064-1-ND
|
DigiKey | FIXED IND 10UH 900MA 172.9 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
223893 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
CBC3225T100KR
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 900 mA, Unshielded, 900 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T100KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1106 | Buy Now |
DISTI #
CBC3225T100KR
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 900 mA, Unshielded, 900 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T100KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-CBC3225T100KR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T100K 1210 10uH 172.9mOhms 10% 900mA HiCur RoHS: Compliant | 101602 |
|
$0.0890 / $0.2500 | Buy Now |
|
Future Electronics | CB Series 1210 10 uH ±10 % 172.9 mOhm DCR Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0795 / $0.0915 | Buy Now |
DISTI #
CBC3225T100KR
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T100K 1210 10uH 172.9mOhms 10% 900mA HiCur pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0810 / $0.0990 | Buy Now |
DISTI #
CBC3225T100KR
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 900 mA, Unshielded, 900 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T100KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC3225T100KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T100KR
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1729 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |