Part Details for CBC27W2S100V3S/AA by Amphenol Positronic
Results Overview of CBC27W2S100V3S/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC27W2S100V3S/AA Information
CBC27W2S100V3S/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBC27W2S100V3S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4089410
|
Farnell | COMBO D-SUB, RCPT, DC-27W2, PANEL RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 118 |
|
$71.7856 | Buy Now |
DISTI #
3937-CBC27W2S100V3S/AA-600081-ND
|
DigiKey | CONN D-SUB RCPT 27POS CRIMP Min Qty: 5 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
25 In Stock |
|
$72.9455 / $380.4720 | Buy Now |
DISTI #
276-CBC27W2S100V3SAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 27W2F CRIMP GF SS | 0 |
|
$70.0400 / $79.7600 | Order Now |
DISTI #
CBC27W2S100V3S/AA
|
PEI Genesis | COMBO 27W2F CRIMP GF SS Min Qty: 1 | 65 |
|
$27.0900 / $29.8000 | Buy Now |
Part Details for CBC27W2S100V3S/AA
CBC27W2S100V3S/AA CAD Models
CBC27W2S100V3S/AA Part Data Attributes
|
CBC27W2S100V3S/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC27W2S100V3S/AA
Amphenol Positronic
D Subminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25P2 | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CBC27W2S100V3S/AA
This table gives cross-reference parts and alternative options found for CBC27W2S100V3S/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC27W2S100V3S/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD27W2F6500E30/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F6500E30/AA |
CBD27W2F3700E0/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F3700E0/AA |
CBD27W2F20GV3S | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F20GV3S |
CBD27W2F20HTS/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F20HTS/AA |
CBD27W2F35S50TS/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBC27W2S100V3S/AA vs CBD27W2F35S50TS/AA |
CBD27W2F20ANV30 | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F20ANV30 |
CBD27W2F200E2S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F200E2S/AA |
CBD27W2F3600E30/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F3600E30/AA |
CBD27W2F20GV3X | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F20GV3X |
CBD27W2F20HE0/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBC27W2S100V3S/AA vs CBD27W2F20HE0/AA |