Part Details for CBC2518T330KV by TAIYO YUDEN
Overview of CBC2518T330KV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2518T330KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6822
|
Newark | High Quality, inductor, hi Current Wound,1007, 33Uh10% ,t&r Rohs Compliant: Yes |Taiyo Yuden CBC2518T330KV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1420 | Buy Now |
DISTI #
CBC2518T330KV-ND
|
DigiKey | FIXED IND 33UH 185MA 1.95OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1161 | Buy Now |
DISTI #
CBC2518T330KV
|
Avnet Americas | Ind Power Wirewound 33uH 10% 2.52MHz 185mA 1007 Embossed T/R - Tape and Reel (Alt: CBC2518T330KV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1226 | Buy Now |
DISTI #
963-CBC2518T330KV
|
Mouser Electronics | Power Inductors - SMD 1007 33uH 1950mOhms 10% 185mA RoHS: Compliant | 0 |
|
$0.0980 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0902 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0976 / $0.1169 | Buy Now |
DISTI #
33364053
|
Verical | Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.185A 1.95Ohm DCR 1007 Automotive T/R RoHS: Compliant Min Qty: 457 Package Multiple: 1 | Americas - 900 |
|
$0.0663 / $0.0685 | Buy Now |
DISTI #
C1S758100503896
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 900 |
|
$0.0530 / $0.0591 | Buy Now |
Part Details for CBC2518T330KV
CBC2518T330KV CAD Models
CBC2518T330KV Part Data Attributes
|
CBC2518T330KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2518T330KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 1.95 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.185 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for CBC2518T330KV
This table gives cross-reference parts and alternative options found for CBC2518T330KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC2518T330KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBC2518T330KV | General Purpose Inductor, | TAIYO YUDEN | CBC2518T330KV vs LBC2518T330KV |