Part Details for CBC2518T221K by TAIYO YUDEN
Overview of CBC2518T221K by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2518T221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8584
|
Newark | Inductor, 220Uh, 115Ma, 10%, 5.5Mhz, Smd, Inductance:220µh, Dc Resistance Max:8.4Ohm, Self Resonant Frequency:5.5Mhz, Dc Current Rating:110Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Core Material:Ferriterohs Compliant: Yes |Taiyo Yuden CBC2518T221K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
587-3057-1-ND
|
DigiKey | FIXED IND 220UH 110MA 10.92 OHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3329 In Stock |
|
$0.0500 / $0.1700 | Buy Now |
DISTI #
CBC2518T221K
|
Avnet Americas | Ind Power Chip Wirewound 220uH 10% 796KHz Ferrite 110mA 1007 T/R - Tape and Reel (Alt: CBC2518T221K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-CBC2518T221K
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA251818T221K RPLCMT PN 1007 220uH 10.92Ohms 110mA RoHS: Compliant | 7839 |
|
$0.0500 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0534 | Buy Now |
DISTI #
CBC2518T221K
|
TTI | Power Inductors - SMD 963-LSQPA251818T221K RPLCMT PN 1007 220uH 10.92Ohms 110mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0570 | Buy Now |
|
Ameya Holding Limited | FIXED IND 220UH 110MA 10.92 OHM | 2000-Authorized Distributor |
|
RFQ |
Part Details for CBC2518T221K
CBC2518T221K CAD Models
CBC2518T221K Part Data Attributes
|
CBC2518T221K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2518T221K
TAIYO YUDEN
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10.92 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for CBC2518T221K
This table gives cross-reference parts and alternative options found for CBC2518T221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC2518T221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBC2518T221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT | TAIYO YUDEN | CBC2518T221K vs LBC2518T221K |