Part Details for CBC2518T101M by TAIYO YUDEN
Overview of CBC2518T101M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2518T101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3544
|
Newark | Inductor, Hi Current Wound, 1007, 100Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC2518T101M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
587-1614-1-ND
|
DigiKey | FIXED IND 100UH 170MA 4.81OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
399 In Stock |
|
$0.0500 / $0.1700 | Buy Now |
DISTI #
CBC2518T101M
|
Avnet Americas | Ind Power Chip Wirewound 100uH 20% 796KHz Ferrite 170mA 1007 T/R - Tape and Reel (Alt: CBC2518T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
963-CBC2518T101M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA251818T101M RPLCMT PN 1007 100uH 4810mOhms 160mA RoHS: Compliant | 0 |
|
$0.0500 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0534 | Buy Now |
DISTI #
30607618
|
Verical | Inductor Power Chip Wirewound 100uH 20% 796KHz Ferrite 0.17A 4.81Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 304 Package Multiple: 1 | Americas - 890 |
|
$0.0931 / $0.1030 | Buy Now |
|
Ameya Holding Limited | FIXED IND 100UH 170MA 4.81 OHM | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
C1S758100234154
|
Chip1Stop | Inductor Power Chip Wirewound 100uH 20% 796KHz Ferrite 170mA 4.81Ohm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 890 |
|
$0.0801 / $0.1360 | Buy Now |
Part Details for CBC2518T101M
CBC2518T101M CAD Models
CBC2518T101M Part Data Attributes
|
CBC2518T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2518T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.81 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |