Part Details for CBC21WA4M100E30 by Amphenol Positronic
Overview of CBC21WA4M100E30 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC21WA4M100E30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC21WA4M100E30-600081-ND
|
DigiKey | D-SUB CONNECTOR Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
276-CBC21WA4M100E30
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 21WA4M CRIMP GF ZINC | 0 |
|
$18.6000 / $25.1100 | Order Now |
DISTI #
POSCBC21WA4M100E30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC21WA4M100E30
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC21WA4M100E30
|
PEI Genesis | COMBO 21WA4M CRIMP GF ZINC Min Qty: 1 | 18 |
|
$13.5500 / $14.3700 | Buy Now |
Part Details for CBC21WA4M100E30
CBC21WA4M100E30 CAD Models
CBC21WA4M100E30 Part Data Attributes
|
CBC21WA4M100E30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC21WA4M100E30
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.98 MM | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CBC21WA4M100E30
This table gives cross-reference parts and alternative options found for CBC21WA4M100E30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC21WA4M100E30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD21WA4M3500TS/AA | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M3500TS/AA |
CBD21WA4M20GV3Z | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M20GV3Z |
CBD21WA4M6500E30/AA | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M6500E30/AA |
CBD21WA4M200E0/AA | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M200E0/AA |
CBD21WA4M20GVLS/AA | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M20GVLS/AA |
CBD21WA4M300E3S | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M300E3S |
CBD21WA4M20HES | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M20HES |
CBD21WA4M300V3S/AA | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M300V3S/AA |
CBD21WA4M300E2S/AA | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M300E2S/AA |
CBD21WA4M200TS/AA | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC21WA4M100E30 vs CBD21WA4M200TS/AA |