Part Details for CBC21WA4M0F00S by Amphenol Positronic
Results Overview of CBC21WA4M0F00S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC21WA4M0F00S Information
CBC21WA4M0F00S by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBC21WA4M0F00S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4082895
|
Farnell | COMBO D-SUB HOUSING, PLUG, 21POS, DC RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 20 |
|
$23.2871 / $27.4588 | Buy Now |
DISTI #
3937-CBC21WA4M0F00S-600081-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 21POS Min Qty: 5 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
25 In Stock |
|
$36.5818 / $190.8360 | Buy Now |
DISTI #
276-CBC21WA4M0F00S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 21WA4M CRIMP LC F SS RoHS: Compliant | 0 |
|
$19.0600 / $26.6200 | Order Now |
DISTI #
33815516
|
Verical | Standard DensityCrimp RemovableContact D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$18.0529 / $19.1363 | Buy Now |
DISTI #
CBC21WA4M0F00S
|
PEI Genesis | COMBO 21WA4M CRIMP LC F SS Min Qty: 1 | 2 |
|
$14.8900 | Buy Now |
Part Details for CBC21WA4M0F00S
CBC21WA4M0F00S CAD Models
CBC21WA4M0F00S Part Data Attributes
|
CBC21WA4M0F00S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC21WA4M0F00S
Amphenol Positronic
D Subminiature Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.98 MM | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |