Part Details for CBC2016T470K by TAIYO YUDEN
Overview of CBC2016T470K by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2016T470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8577
|
Newark | Inductor, 47Uh, 150Ma, 10%, 11Mhz, Smd, Inductance:47Μh, Dc Resistance Max:4.3Ohm, Self Resonant Frequency:11Mhz, Dc Current Rating:150Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC2016T470K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
587-3050-1-ND
|
DigiKey | FIXED IND 47UH 150MA 5.59OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$0.0703 / $0.2200 | Buy Now |
DISTI #
CBC2016T470K
|
Avnet Americas | Ind Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 150mA 0806 T/R - Tape and Reel (Alt: CBC2016T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
963-CBC2016T470K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA201616T470K 0806 47uH 5590mOhms 10% 150mA RoHS: Compliant | 2122 |
|
$0.0670 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0640 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.15A 5.59Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0693 / $0.0830 | Buy Now |
DISTI #
33363945
|
Verical | Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.15A 5.59Ohm DCR 0806 T/R Min Qty: 689 Package Multiple: 1 | Americas - 1600 |
|
$0.0434 / $0.0454 | Buy Now |
DISTI #
CBC2016T470K
|
Avnet Americas | Ind Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 150mA 0806 T/R - Tape and Reel (Alt: CBC2016T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
|
Ameya Holding Limited | FIXED IND 47UH 150MA 5.59 OHM | 2000-Authorized Distributor |
|
RFQ | |
|
Chip1Cloud | FIXED IND 47UH 150MA 5.59 OHM | 11800 |
|
RFQ |
Part Details for CBC2016T470K
CBC2016T470K CAD Models
CBC2016T470K Part Data Attributes:
|
CBC2016T470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.59 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |