Part Details for CBC2016T100KV by TAIYO YUDEN
Overview of CBC2016T100KV by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2016T100KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41104234
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.305A 1.066Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 522 Package Multiple: 1 | Americas - 1126 |
|
$0.0591 / $0.0599 | Buy Now |
DISTI #
C1S758100546129
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 1126 |
|
$0.0473 / $0.0534 | Buy Now |
Part Details for CBC2016T100KV
CBC2016T100KV CAD Models
CBC2016T100KV Part Data Attributes
|
CBC2016T100KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T100KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.066 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.305 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |