Part Details for CBC2012T100MV by TAIYO YUDEN
Results Overview of CBC2012T100MV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC2012T100MV Information
CBC2012T100MV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CBC2012T100MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0845
|
Newark | Inductor, hi Current Wound ,0805,10Uh20% ,t&r |Taiyo Yuden CBC2012T100MV RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1360 | Buy Now |
DISTI #
587-CBC2012T100MVTR-ND
|
DigiKey | FIXED IND 10UH 240MA 1.56OHM SMD Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1041 | Buy Now |
DISTI #
CBC2012T100MV
|
Avnet Americas | Power Inductor 0805 10uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: CBC2012T100MV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0795 / $0.0848 | Buy Now |
DISTI #
963-CBC2012T100MV
|
Mouser Electronics | Power Inductors - SMD 0805 10uH 20% RoHS: Compliant | 0 |
|
$0.0890 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0859 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0822 / $0.0976 | Buy Now |
Part Details for CBC2012T100MV
CBC2012T100MV CAD Models
CBC2012T100MV Part Data Attributes
|
CBC2012T100MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2012T100MV
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.255 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |