Part Details for CBC2012T100KV by TAIYO YUDEN
Overview of CBC2012T100KV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2012T100KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0844
|
Newark | Inductor, hi Current Wound ,0805,10Uh10% ,t&r |Taiyo Yuden CBC2012T100KV RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1360 | Buy Now |
DISTI #
587-CBC2012T100KVTR-ND
|
DigiKey | FIXED IND 10UH 240MA 1.56OHM SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1041 | Buy Now |
DISTI #
CBC2012T100KV
|
Avnet Americas | Power Inductor 0805 10uH 10% Wirewound Emboss T/R - Tape and Reel (Alt: CBC2012T100KV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1168 | Buy Now |
DISTI #
963-CBC2012T100KV
|
Mouser Electronics | Power Inductors - SMD 0805 10uH 10% RoHS: Compliant | 0 |
|
$0.0940 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0859 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0930 / $0.1113 | Buy Now |
DISTI #
44003662
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.24A 1.56Ohm DCR 0805 Automotive T/R RoHS: Compliant Min Qty: 282 Package Multiple: 1 | Americas - 2750 |
|
$0.0948 / $0.1109 | Buy Now |
DISTI #
C1S758100546059
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2750 |
|
$0.0758 / $0.1170 | Buy Now |
Part Details for CBC2012T100KV
CBC2012T100KV CAD Models
CBC2012T100KV Part Data Attributes
|
CBC2012T100KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2012T100KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.255 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for CBC2012T100KV
This table gives cross-reference parts and alternative options found for CBC2012T100KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC2012T100KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI1812--100KTQ | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | RCD Components Inc | CBC2012T100KV vs MCI1812--100KTQ |
MCI1812--100KT | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | RCD Components Inc | CBC2012T100KV vs MCI1812--100KT |
MCI1812--100KBQ | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | RCD Components Inc | CBC2012T100KV vs MCI1812--100KBQ |