There are no models available for this part yet.
Overview of CBC17W2M1F000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC17W2M1F000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CBC17W2M1F000/AA-600081-ND
|
DigiKey | CONN D-SUB PLUG 17POS CRIMP Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
276-CBC17W2M1F000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 17W2M CRIMP F GF ZINC RoHS: Compliant | 0 |
|
$18.7800 / $25.3500 | Order Now | |
DISTI #
POSCBC17W2M1F000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBC17W2M1F000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for CBC17W2M1F000/AA by Amphenol Positronic
Part Data Attributes for CBC17W2M1F000/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: IEC 60807-3
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.414 inch
|
Body Length
|
2.088 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S15P2
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
MIXED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Power)
|
80 A
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
CSA,IEC,UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for CBC17W2M1F000/AA
This table gives cross-reference parts and alternative options found for CBC17W2M1F000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC17W2M1F000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD17W2M36S60TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M36S60TS/AA |
CBD17W2M3S60TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M3S60TS/AA |
CBD17W2M3S0TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M3S0TS/AA |
CBD17W2M37S0TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M37S0TS/AA |
CBD17W2M65S0TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M65S0TS/AA |
CBD17W2M35S60TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M35S60TS/AA |
CBD17W2M65S50TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M65S50TS/AA |
CBD17W2M36S50TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M36S50TS/AA |
CBD17W2M2S50TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M2S50TS/AA |
CBD17W2M65S60TS/AA | D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBC17W2M1F000/AA vs CBD17W2M65S60TS/AA |