Part Details for CBC13W3S1F00S by Amphenol Positronic
Results Overview of CBC13W3S1F00S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC13W3S1F00S Information
CBC13W3S1F00S by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBC13W3S1F00S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC13W3S1F00S-600081-ND
|
DigiKey | CONN D-SUB RCPT 13POS CRIMP Min Qty: 5 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
25 In Stock |
|
$47.8909 / $249.7820 | Buy Now |
DISTI #
276-CBC13W3S1F00S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 13W3F CRIMP F GF SS RoHS: Compliant | 0 |
|
$23.6300 / $32.5600 | Order Now |
DISTI #
33815677
|
Verical | CBC13W3S1F00S Min Qty: 1 Package Multiple: 1 | Americas - 92 |
|
$19.4515 / $23.7307 | Buy Now |
DISTI #
CBC13W3S1F00S
|
PEI Genesis | COMBO 13W3F CRIMP F GF SS Min Qty: 1 | 92 |
|
$16.5000 / $18.1500 | Buy Now |
Part Details for CBC13W3S1F00S
CBC13W3S1F00S CAD Models
CBC13W3S1F00S Part Data Attributes
|
CBC13W3S1F00S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC13W3S1F00S
Amphenol Positronic
D Subminiature Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.71 MM | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CBC13W3S1F00S
This table gives cross-reference parts and alternative options found for CBC13W3S1F00S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC13W3S1F00S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD13W3F3500E30/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBC13W3S1F00S vs CBD13W3F3500E30/AA |
CBD13W3F20ANT2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBC13W3S1F00S vs CBD13W3F20ANT2X |
CBD13W3F20GT20 | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBC13W3S1F00S vs CBD13W3F20GT20 |
CBD13W3F20GT2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBC13W3S1F00S vs CBD13W3F20GT2X |
CBD13W3F36S0TS/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, | CBC13W3S1F00S vs CBD13W3F36S0TS/AA |
CBD13W3F20HE0/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBC13W3S1F00S vs CBD13W3F20HE0/AA |
CBD13W3F6500E2S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBC13W3S1F00S vs CBD13W3F6500E2S/AA |
CBD13W3F20ANV3X | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBC13W3S1F00S vs CBD13W3F20ANV3X |
280-051S3-13P3MEGA | Glenair Inc | $551.2888 | D Type Connector | CBC13W3S1F00S vs 280-051S3-13P3MEGA |
CBD13W3F200E30/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBC13W3S1F00S vs CBD13W3F200E30/AA |