Part Details for CBC-50 by Eaton Bussmann
Overview of CBC-50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4947-AE | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
KA4947- | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS |
Price & Stock for CBC-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J9938
|
Newark | Type 1 10-32 Stud Mount C.b. - 50 Amp |Eaton Bussmann CBC-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9100 / $18.7600 | Buy Now |
DISTI #
2041-CBC-50-ND
|
DigiKey | CIR BRKR 50A AUTO RESET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$9.2125 / $19.7100 | Buy Now |
DISTI #
71420533
|
RS | Circuit Breaker Type I Plug-In Mounting 10-32 Studs 50A | Bussmann by Eaton CBC-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9700 / $18.9100 | RFQ |
DISTI #
000000000002446676
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 10 | 0 |
|
$11.6600 / $13.3300 | Buy Now |