Part Details for CBBJR79 by Trompeter
Results Overview of CBBJR79 by Trompeter
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBBJR79 Information
CBBJR79 by Trompeter is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBBJR79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784387
|
RS | Bulkhead Jack, TRB, Right Angle, Circuit Board, 3-Lug, 70/730 Series | Trompeter CBBJR79 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$39.0900 / $46.8100 | Buy Now |
DISTI #
TROCBBJR79
|
Heilind Electronics | TRB BULKHEAD JACK, RIGHT ANGLE, CIRCUIT BOARD MOUN | Americas - 339 in Stock |
|
$43.9538 / $57.1400 | Buy Now |
DISTI #
87112849
|
Verical | Conn TRB 0Hz to 0.5GHz Solder RA Thru-Hole RCP Gold Min Qty: 2 Package Multiple: 1 | Americas - 107 |
|
$55.2344 / $64.7431 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC, TRIAXIAL CONNECTOR, SOLDER, JACK | 1 |
|
$69.2308 | Buy Now |
DISTI #
TROCBBJR79
|
Interstate Connecting Components | TRB BULKHEAD JACK, RIGHT ANGLE, CIRCUIT BOARD MOUN | 102 |
|
$43.9538 / $57.1400 | Buy Now |
|
Powell Electronics | TRB Bulkhead Jack | Right Angle | Circui Min Qty: 1 | 986 |
|
$38.0900 | Buy Now |