CBBJ26
Description: RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,

Overview of CBBJ26 by Trompeter

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Robotics and Drones

Price & Stock for CBBJ26 by Trompeter

Part # Manufacturer Description Stock Price Buy
Quest Components RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK 50
  • 1 $45.5000
  • 24 $42.0000
  • 49 $40.2500
$40.2500 / $45.5000 Buy Now

CAD Models for CBBJ26 by Trompeter
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBBJ26 by Trompeter

CBBJ26
Trompeter
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TROMPETER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
ROHS COMPLIANT
Body Depth
1.332 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Style
COAX
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Terminal Length
0.156 inch
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. CBBJ26
    Trompeter
    RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBBJ26 by Trompeter.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBBJ26 by Trompeter

  • Please alert me when CBBJ26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBBJ26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBBJ26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBBJ26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBBJ26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBBJ26 by Trompeter

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: