Part Details for CBB60G-2.5/450 by SR Components Inc
Overview of CBB60G-2.5/450 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB60G-2.5/450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBB60G-2.5/450
|
TME | Capacitor: polypropylene, motors, run, 2.5uF, 450V, Ø35x65mm, ±5% Min Qty: 1 | 0 |
|
$0.8200 / $1.8600 | RFQ |