Part Details for CBB60A-30/450 by SR Components Inc
Overview of CBB60A-30/450 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB60A-30/450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBB60A-30/450
|
TME | Capacitor: polypropylene, motors, run, 30uF, 450V, -25÷70°C, ±5% Min Qty: 1 | 613 |
|
$1.7000 / $3.3900 | Buy Now |