Part Details for CBB42 by Hammond Manufacturing
Overview of CBB42 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4381
|
Newark | Busbar, C2 Series Rack & Cabinet, Accessory Type:Ground Bus Bar, For Use With:C2 Cabinet Series, Product Range:Cbb Series Rohs Compliant: Yes |Hammond CBB42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$80.1900 / $92.7200 | Buy Now |
DISTI #
3937-CBB42-ND
|
DigiKey | BAR CPPER BUS USE W/FRAM C2F1942 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$140.7820 / $164.6200 | Buy Now |
DISTI #
HM5277-ND
|
DigiKey | BAR CPPER BUS USE W/FRAM C2F1942 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$77.2700 / $89.1600 | Buy Now |
DISTI #
546-CBB42
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rack Hardware Bus Bar RoHS: Compliant | 4 |
|
$77.2700 / $89.1600 | Buy Now |
DISTI #
70165003
|
RS | Enclosure, Accessory, Copper Bus Bar,.13 x .63 in Length,42 in Panel Height | Hammond Manufacturing CBB42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.8400 / $90.0400 | RFQ |
|
Onlinecomponents.com | rack hardware - bus bar RoHS: Compliant |
1 In Stock 13 Factory Stock |
|
$73.7900 / $91.3100 | Buy Now |
|
Powell Electronics | CONTEMPRA BUS BAR Min Qty: 1 | 9 |
|
$77.4300 / $90.5400 | Buy Now |
|
Master Electronics | rack hardware - bus bar RoHS: Compliant |
1 In Stock 13 Factory Stock |
|
$73.7900 / $91.3100 | Buy Now |
Part Details for CBB42
CBB42 CAD Models
CBB42 Part Data Attributes
|
CBB42
Hammond Manufacturing
Buy Now
|
Compare Parts:
CBB42
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |