Part Details for CBB0207001204GC100 by Vishay Intertechnologies
Overview of CBB0207001204GC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CBB0207001204GC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBB0207001204GC100
|
Avnet Americas | Resistor High Pulse Carbon Film 1.2M Ohm 2% 2/5W -250ppm/?C Conformal PC Pin T/R - Ammo Pack (Alt: CBB0207001204GC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4651 | Buy Now |
DISTI #
594-CBB0207001204GC1
|
Mouser Electronics | Carbon Film Resistors - Through Hole CBB 0207 2% C1 1M2 | 0 |
|
$0.4300 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.4560 | Buy Now |
Part Details for CBB0207001204GC100
CBB0207001204GC100 CAD Models
CBB0207001204GC100 Part Data Attributes
|
CBB0207001204GC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CBB0207001204GC100
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.6W, 1200000ohm, 350V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |