Part Details for CBA-TNCF-SMAF by RF Solutions LTD
Overview of CBA-TNCF-SMAF by RF Solutions LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBA-TNCF-SMAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBA-TNCF-SMAF-ND
|
DigiKey | CBL ASSY SMA-TNC JCK-JCK 7.874" Min Qty: 1 Lead time: 20 Weeks Container: Bag |
12 In Stock |
|
$10.6700 | Buy Now |
DISTI #
223-CBA-TNCF-SMAF
|
Mouser Electronics | RF Cable Assemblies TNC Fem bulkhead-RG174-SMA Female 200mm long RoHS: Compliant | 0 |
|
$10.1500 / $10.6700 | Order Now |
Part Details for CBA-TNCF-SMAF
CBA-TNCF-SMAF CAD Models
CBA-TNCF-SMAF Part Data Attributes:
|
CBA-TNCF-SMAF
RF Solutions LTD
Buy Now
|
Compare Parts:
CBA-TNCF-SMAF
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |