Part Details for CBA-SMAMR-MMCXM by RF Solutions LTD
Overview of CBA-SMAMR-MMCXM by RF Solutions LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBA-SMAMR-MMCXM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBA-SMAMR-MMCXM-ND
|
DigiKey | CBL ASSY SMA-MMCX PLG-PLG 7.874" Min Qty: 1 Lead time: 20 Weeks Container: Bag |
199 In Stock |
|
$8.0500 | Buy Now |
DISTI #
223-CBA-SMAMR-MMCXM
|
Mouser Electronics | RF Cable Assemblies SMA male R/angle -RG174- mmcx male 150mm RoHS: Compliant | 30 |
|
$8.0500 | Buy Now |