Part Details for CB9682-000 by TE Connectivity
Results Overview of CB9682-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB9682-000 Information
CB9682-000 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CB9682-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB9682-000-ND
|
DigiKey | HEATSHRINK 0.875" BLACK Min Qty: 75 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$31.8492 | Buy Now |
DISTI #
CB9682-000
|
Avnet Americas | RW-200-7/8-0-SP-CS5430 - Cable Rools/Shrink Tubing (Alt: CB9682-000) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8121 / $33.1763 | Buy Now |
DISTI #
650-CB9682-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RW-200-7/80SP-CS5430 PRICED PER FOOT | 0 |
|
$31.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Container: Box |
0 Box |
|
$32.3700 | Buy Now |
DISTI #
RYCRW-200-7/8-0-SP-CS5430
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRW-200-7/8-0-SP-CS5430 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5100 / $68.1000 | Buy Now |
DISTI #
RYCRW-200-7/8-0-SP-CS5430
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRW-200-7/8-0-SP-CS5430 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.5100 / $68.1000 | Buy Now |