Part Details for CB82ABB by Bourns Inc
Overview of CB82ABB by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB82ABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5515
|
Newark | Thermal Fuse, 82Deg C, 28Vdc, 25A, Blade Rohs Compliant: Yes |Bourns CB82ABB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$0.7460 / $1.3900 | Buy Now |
DISTI #
118-CB82ABB-ND
|
DigiKey | TCO 28VDC 25A 82C (180F) Min Qty: 3000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5605 | Buy Now |
DISTI #
CB82ABB
|
Avnet Americas | Thermal Circuit Breaker 28V 25A 82?C Copper Alloy Black - Bulk (Alt: CB82ABB) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5139 / $0.5838 | Buy Now |
DISTI #
652-CB82ABB
|
Mouser Electronics | Thermal Cutoffs CB82ABB RoHS: Compliant | 0 |
|
$0.5600 | Order Now |
DISTI #
73202148
|
RS | Super Small high current TCO, 82C, no projection | Bourns CB82ABB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $1.0690 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5100 / $1.0690 | Buy Now |
Part Details for CB82ABB
CB82ABB CAD Models
CB82ABB Part Data Attributes
|
CB82ABB
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CB82ABB
Bourns Inc
28VDC, 25A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 2.5 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 4.4 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 25 A | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |