CB7JBR360
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 7W, 0.36ohm, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CB7JBR360 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB7JBR360 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CB7JBR360-ND
DigiKey RES 0.36 OHM 5% 7W AXIAL Min Qty: 2000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.1353
$0.1353 Buy Now
DISTI # CB7JBR360
Avnet Americas Res Wirewound 0.36 Ohm 5% 7W ?800ppm/?C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CB7JBR360) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-CB7JBR360
Mouser Electronics Ceramic Composition Resistors RES, WW, 7W, 0.36 ohm, 5% RoHS: Compliant 0
  • 1,000 $0.2100
$0.2100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks 0
  • 1,000 $0.2340
$0.2340 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.1790
  • 1,000 $0.1700
  • 2,000 $0.1620
  • 4,000 $0.1540
$0.1540 / $0.1790 Buy Now
NAC RESISTOR, WIREWOUND, 7W, 0.36 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.5000
  • 2,500 $0.4290
  • 12,500 $0.3750
$0.3750 / $0.5000 Buy Now

CAD Models for CB7JBR360 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CB7JBR360 by SEI Stackpole Electronics Inc

CB7JBR360
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.9 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
9.5 mm
Package Length
35.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
7 W
Rated Temperature
70 °C
Resistance
0.36 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
800 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. CB7JBR360
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 7W, 0.36ohm, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB7JBR360 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB7JBR360 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CB7JBR360 would you like to use for your alert(s)?
  • Please alert me when CB7JBR360 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB7JBR360 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB7JBR360 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB7JBR360 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB7JBR360.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB7JBR360 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: