Part Details for CB6780-000 by TE Connectivity
Overview of CB6780-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB6780-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB6780-000
|
Avnet Americas | Hookup Wire 1Conductors 14AWG Tin Plated Copper Black 600Vac - Bulk (Alt: CB6780-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963317
|
Sager | Hook-up Wire FLHTC6005140C2997BRL | 0 |
|
Buy Now |
Part Details for CB6780-000
CB6780-000 CAD Models
CB6780-000 Part Data Attributes
|
CB6780-000
TE Connectivity
Buy Now
|
Compare Parts:
CB6780-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |