Part Details for CB61F2A-TR1 by Eaton Corporation
Results Overview of CB61F2A-TR1 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB61F2A-TR1 Information
CB61F2A-TR1 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CB61F2A-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB61F2A-TR1
|
Avnet Americas | Fuse Chip 2A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: CB61F2A-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4882 / $0.5227 | Buy Now |
DISTI #
504-CB61F2A-TR1
|
Mouser Electronics | Surface Mount Fuses 125Vac 2A FA SMD Brick RoHS: Compliant | 605 |
|
$0.5420 / $1.2200 | Buy Now |
DISTI #
CB61F2A-TR1
|
TTI | Surface Mount Fuses 125Vac 2A FA SMD Brick RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2390 / $0.2640 | Buy Now |
DISTI #
CB61F2A-TR1
|
Avnet Abacus | Fuse Chip 2A 125V Fast 2Pin Solder Pad Surface Mount TR - Tape and Reel (Alt: CB61F2A-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CB61F2A-TR1
|
Avnet Asia | Fuse Chip 2A 125V Fast 2-Pin Solder Pad Surface Mount T/R (Alt: CB61F2A-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CB61F2A-TR1
CB61F2A-TR1 CAD Models
CB61F2A-TR1 Part Data Attributes
|
CB61F2A-TR1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB61F2A-TR1
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 100A (IR),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT, RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.57 mm | |
Body Height | 2.57 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CQC; CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for CB61F2A-TR1
This table gives cross-reference parts and alternative options found for CB61F2A-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB61F2A-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB61F2A-TR2 | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 2A, 100A (IR), | CB61F2A-TR1 vs CB61F2A-TR2 |