Part Details for CB61F10A-TR1 by Eaton Bussmann
Overview of CB61F10A-TR1 by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB61F10A-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3517
|
Newark | Fuse, Smd, Fast Acting, 10A, 125V, 2410, Fuse Current:10A, Product Range:Brick Cb61F Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Ac:100A, rohs Compliant: Yes |Eaton Bussmann CB61F10A-TR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 937 |
|
$0.9540 / $1.3900 | Buy Now |
DISTI #
50AJ0600
|
Newark | Smd Fuse, Fast Acting, 10A, 125V, 2410, Fuse Current:10A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:2410, Product Range:Brick Cb61F Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Eaton Bussmann CB61F10A-TR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7640 | Buy Now |
DISTI #
61W8894
|
Newark | Cb61F 10A Brick Fuse Tr1,1000/ T&r Rohs Compliant: Yes |Eaton Bussmann CB61F10A-TR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.7090 | Buy Now |
DISTI #
283-4102-1-ND
|
DigiKey | FUSE BRD MNT 10A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4824 In Stock |
|
$0.5300 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 T/R RoHS: Compliant |
1000 On Order |
|
$0.5400 / $0.7300 | Buy Now |
DISTI #
CB61F10A-TR1
|
TME | Fuse: fuse, quick blow, 10A, 125VAC, 125VDC, soldered,SMD, 2410 Min Qty: 1000 | 0 |
|
$0.8900 | RFQ |
DISTI #
000000000003884297
|
Sager | Surface Mount Fuses 125Vac 10A FA SMD Brick | 0 |
|
Buy Now | |
|
Chip1Cloud | FUSE BRD MNT 10A 125VAC/VDC SMD / 10 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | 37697 |
|
RFQ | |
|
Master Electronics | Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 T/R RoHS: Compliant |
1000 On Order |
|
$0.5400 / $0.7300 | Buy Now |