Part Details for CB6-18-11PS by ITT Interconnect Solutions
Overview of CB6-18-11PS by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM311PSR | Texas Instruments | High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70 |
Price & Stock for CB6-18-11PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CB6-18-11PS-ND
|
DigiKey | CONN PLUG 5POS INLINE PIN Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1104 In Stock |
|
$27.5900 / $36.4900 | Buy Now |
DISTI #
ICB6-18-11PS-ND
|
DigiKey | CONN PLUG 5POS INLINE PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
226 In Stock |
|
$18.7300 / $40.5800 | Buy Now |
DISTI #
965-CB6-18-11PS
|
Mouser Electronics | D-Sub Standard Connectors CB 5C 5#12 Pin Plug | 0 |
|
$56.1400 / $69.6700 | Order Now |
DISTI #
20697796
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1104 |
|
$21.3363 / $28.3197 | Buy Now |
DISTI #
37211375
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 226 |
|
$26.3711 / $50.1050 | Buy Now |
DISTI #
38873950
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$37.3985 | Buy Now |
DISTI #
CB6-18-11PS
|
PEI Genesis | CAB 5C 5#12 PIN PLUG Min Qty: 1 | 286 |
|
$15.5600 / $33.7200 | Buy Now |