Part Details for CB5349-000 by TE Connectivity
Overview of CB5349-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5349-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0930
|
Newark | Heat Shrink Tubing And Sleeves Sst-48-11/Fr/97 |Raychem Te Connectivity CB5349-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$33.0400 / $47.3200 | Buy Now |
DISTI #
CB5349-000-ND
|
DigiKey | HEATSHRINK 1.1" X 4' BLACK Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3337 | Buy Now |
DISTI #
CB5349-000
|
Avnet Americas | SST-48-11/FR/97 - Bulk (Alt: CB5349-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$19.1727 / $23.0723 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$19.1200 | Buy Now |
DISTI #
RYCSST-48-11/FR/97
|
Heilind Electronics | CB5349-000-M23053/15-102-0 HEAT SHRINK TUBING | Americas - 0 in Stock380 On Order |
|
$19.2763 / $24.6184 | Buy Now |
|
Onlinecomponents.com | SST-48-11/FR/97 RoHS: Compliant |
442 In Stock |
|
$19.3100 / $25.3200 | Buy Now |
DISTI #
76089135
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 332 |
|
$27.2745 / $32.0506 | Buy Now |
DISTI #
16503036
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$22.0700 / $31.6500 | Buy Now |
DISTI #
CB5349-000
|
TTI | Heat Shrink Tubing & Sleeves SST-48-11/FR/97 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$20.1300 / $21.9300 | Buy Now |
DISTI #
RYCSST-48-11/FR/97
|
Interstate Connecting Components | CB5349-000-M23053/15-102-0 HEAT SHRINK TUBING | 0114 On Order |
|
$19.2763 / $24.6184 | Buy Now |