Part Details for CB5092-000 by TE Connectivity
Overview of CB5092-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5092-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5092-000-ND
|
DigiKey | HEATSHRINK 1.3" X 4' BLACK Min Qty: 20 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5510 | Buy Now |
DISTI #
CB5092-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Cross-linked Polyolefin Black Piece - Bulk (Alt: CB5092-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 61 Weeks, 1 Days Container: Bulk | 0 |
|
$18.7424 / $22.2384 | Buy Now |
|
Future Electronics | Heat Shrink Tubing, Flexible 1.300" (33.02mm) 3 to 1 Black 4.00' (1.22m) RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$24.4900 / $25.0200 | Buy Now |
DISTI #
RYCHF-13FRX4
|
Heilind Electronics | CB5092-000 | Americas - 0 in Stock |
|
$24.6093 / $29.4230 | Buy Now |
|
Onlinecomponents.com | HF-13FRX4 RoHS: Compliant |
5 In Stock |
|
$25.1200 / $55.5900 | Buy Now |
DISTI #
RYCHF-13FRX4
|
Interstate Connecting Components | CB5092-000 | 0 |
|
$24.6093 / $29.4230 | Buy Now |
DISTI #
000000000003790616
|
Sager | Heat Shrink Tubing & Sleeves HF-13FRX4 Min Qty: 20 | 0 |
|
$21.9700 / $26.6900 | Buy Now |
DISTI #
CB5092-000
|
Avnet Abacus | (Alt: CB5092-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HF-13FRX4 RoHS: Compliant |
5 In Stock |
|
$25.1200 / $55.5900 | Buy Now |