Part Details for CB5082-000 by TE Connectivity
Overview of CB5082-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5082-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5082-000-ND
|
DigiKey | HEATSHRINK 0.4" X 4' BLACK Min Qty: 20 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3175 | Buy Now |
DISTI #
CB5082-000
|
Avnet Americas | HF-04FRX4 - Bulk (Alt: CB5082-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$19.3140 / $23.2423 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$19.2600 | Buy Now |
DISTI #
RYCHF-04FRX4
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHF-04FRX4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HF-04FRX4 RoHS: Compliant |
13 In Stock |
|
$18.5700 / $27.6300 | Buy Now |
DISTI #
RYCHF-04FRX4
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHF-04FRX4 | 0 |
|
Buy Now | |
DISTI #
000000000003790612
|
Sager | Heat Shrink Tubing & Sleeves HF-04FRX4 Min Qty: 20 | 0 |
|
$18.8000 / $25.2700 | Buy Now |
DISTI #
CB5082-000
|
Avnet Abacus | HF-04FRX4 (Alt: CB5082-000) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CB5082-000
|
Avnet Abacus | HF-04FRX4 (Alt: CB5082-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HF-04FRX4 RoHS: Compliant |
13 In Stock |
|
$18.5700 / $27.6300 | Buy Now |