Part Details for CB5080-000 by TE Connectivity
Overview of CB5080-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5080-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5080-000-ND
|
DigiKey | HEATSHRINK 0.4" X 25' BLACK Min Qty: 4 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.7225 | Buy Now |
DISTI #
CB5080-000
|
Avnet Americas | HF-04FRX25 - Bulk (Alt: CB5080-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 61 Weeks, 1 Days Container: Bulk | 0 |
|
$142.4698 / $171.4468 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Container: Reel | 0Reel |
|
$142.0500 | Buy Now |
DISTI #
RYCHF-04FRX25
|
Heilind Electronics | HIGH FLEX SHRINK 25FT PC HIGH FLEX SHRINK 25F | Americas - 0 in Stock |
|
$133.5634 / $185.7496 | Buy Now |
|
Onlinecomponents.com | HF-04FRX25 RoHS: Compliant |
5 In Stock |
|
$152.1900 / $201.8300 | Buy Now |
DISTI #
RYCHF-04FRX25
|
Interstate Connecting Components | HIGH FLEX SHRINK 25FT PC HIGH FLEX SHRINK 25F | 0 |
|
$133.5634 / $185.7496 | Buy Now |
DISTI #
CB5080-000
|
Avnet Abacus | HF-04FRX25 (Alt: CB5080-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HF-04FRX25 RoHS: Compliant |
5 In Stock |
|
$152.1900 / $201.8300 | Buy Now |