CB50411007
Description: 10 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Overview of CB50411007 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for CB50411007 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB50411007 by Cooper Industries

CB50411007
Cooper Industries
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
10
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
UL; CSA; CE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
16 AWG
Want to compare parts?
  1. CB50411007
    Cooper Industries
    10 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
    VS

Alternate Parts for CB50411007

This table gives cross-reference parts and alternative options found for CB50411007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB50411007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CB50411007 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), Eaton Corporation CB50411007 vs CB50411007
Part Number Description Manufacturer Compare
39351-0010 Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s) Molex CB50411007 vs 39351-0010
3PCR-10 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity CB50411007 vs 3PCR-10
3PCR-10 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Thomas & Betts CB50411007 vs 3PCR-10
EB251-10-000 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), Eby Electro Inc CB50411007 vs EB251-10-000
7-1546119-4 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity CB50411007 vs 7-1546119-4
EK350V-10P Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Dinkle Enterprises CB50411007 vs EK350V-10P
1-1546328-0 10P PCV MNT .250 TRI BARRIER TE Connectivity CB50411007 vs 1-1546328-0
EK350A-10P Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), Dinkle Enterprises CB50411007 vs EK350A-10P
7-1546119-5 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity CB50411007 vs 7-1546119-5
5-1776263-1 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity CB50411007 vs 5-1776263-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB50411007 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB50411007 by Cooper Industries

  • Please alert me when CB50411007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB50411007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB50411007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB50411007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB50411007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB50411007 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: