Part Details for CB4442-000 by TE Connectivity
Overview of CB4442-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB4442-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB4442-000
|
Avnet Americas | High Performance Cable 4Conductors 24AWG Silver Plated Copper White 600V - Trays (Alt: CB4442-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005382888
|
Sager | Multi-Conductor Cables 55/P1344-24-MST4-9CS3192 | 0 |
|
Buy Now |