Part Details for CB4-B0-24-615-1C1-D by Carling Technologies
Overview of CB4-B0-24-615-1C1-D by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CB4-B0-24-615-1C1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5199
|
Newark | Cb4B0246151C1D Rohs Compliant: Yes |Carling Technologies CB4-B0-24-615-1C1-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.3100 / $296.3400 | Buy Now |
DISTI #
432-CB4-B0-24-615-1C1-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.5500 | Buy Now |
DISTI #
691-CB4B0246151C1D
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER HYDRAULIC MAG RoHS: Compliant | 0 |
|
$266.7100 / $283.5500 | Order Now |
DISTI #
72706346
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CB4-B0-24-615-1C1-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$235.9100 / $294.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.3200 / $222.8100 | Buy Now |
DISTI #
CB4-B0-24-615-1C1-D
|
TTI | Circuit Breakers CIRCUIT BREAKER HYDRAULIC MAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$259.9500 / $294.8900 | Buy Now |
DISTI #
000000000001382596
|
Sager | Circuit Breakers CB4B0246151C1D Min Qty: 1 | 0 |
|
$114.9800 / $253.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$123.3200 / $222.8100 | Buy Now |
Part Details for CB4-B0-24-615-1C1-D
CB4-B0-24-615-1C1-D CAD Models
CB4-B0-24-615-1C1-D Part Data Attributes
|
CB4-B0-24-615-1C1-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CB4-B0-24-615-1C1-D
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 76.58 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |